
4STD50PAT99B30X | |
|---|---|
DigiKey Part Number | 4STD50PAT99B30X-ND |
Manufacturer | |
Manufacturer Product Number | 4STD50PAT99B30X |
Description | CONN D-SUB PLUG 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Packaging Box | Shell Size, Connector Layout 5 (DD, D) |
Part Status Active | Contact Type Signal |
Connector Style | Base Product Number |
Connector Type Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,56200 € | 385,62 € |
| Unit Price without VAT: | 38,56200 € |
|---|---|
| Unit Price with VAT: | 45,88878 € |

