
4STD37SAT99B30X | |
|---|---|
DigiKey Part Number | 4STD37SAT99B30X-ND |
Manufacturer | |
Manufacturer Product Number | 4STD37SAT99B30X |
Description | CONN D-SUB RCPT 37POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Packaging Box | Shell Size, Connector Layout 4 (DC, C) |
Part Status Active | Contact Type Signal |
Connector Style | Base Product Number |
Connector Type Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,83800 € | 368,38 € |
| Unit Price without VAT: | 36,83800 € |
|---|---|
| Unit Price with VAT: | 43,83722 € |

