
4STD25SCM99B20X | |
|---|---|
DigiKey Part Number | 626-4STD25SCM99B20X-ND |
Manufacturer | |
Manufacturer Product Number | 4STD25SCM99B20X |
Description | 25P F SC WATER RES. M3 INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (M3) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,45280 € | 661,32 € |
| Unit Price without VAT: | 26,45280 € |
|---|---|
| Unit Price with VAT: | 31,47883 € |

