
4STD25SAT99R40X | |
|---|---|
DigiKey Part Number | 4STD25SAT99R40X-ND |
Manufacturer | |
Manufacturer Product Number | 4STD25SAT99R40X |
Description | CONN D-SUB RCPT 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Packaging Box | Shell Size, Connector Layout 3 (DB, B) |
Part Status Active | Contact Type Signal |
Connector Style | Base Product Number |
Connector Type Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,87120 € | 646,78 € |
| Unit Price without VAT: | 25,87120 € |
|---|---|
| Unit Price with VAT: | 30,78673 € |

