
4STD15PAT99S30X | |
|---|---|
DigiKey Part Number | 4STD15PAT99S30X-ND |
Manufacturer | |
Manufacturer Product Number | 4STD15PAT99S30X |
Description | CONN D-SUB PLUG 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Packaging Box | Shell Size, Connector Layout 2 (DA, A) |
Part Status Active | Contact Type Signal |
Connector Style | Base Product Number |
Connector Type Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,54120 € | 613,53 € |
| Unit Price without VAT: | 24,54120 € |
|---|---|
| Unit Price with VAT: | 29,20403 € |

