
4STD09SAT99S40X | |
|---|---|
DigiKey Part Number | 4STD09SAT99S40X-ND |
Manufacturer | |
Manufacturer Product Number | 4STD09SAT99S40X |
Description | CONN D-SUB RCPT 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Packaging Box | Shell Size, Connector Layout 1 (DE, E) |
Part Status Active | Contact Type Signal |
Connector Style | Base Product Number |
Connector Type Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,34320 € | 508,58 € |
| Unit Price without VAT: | 20,34320 € |
|---|---|
| Unit Price with VAT: | 24,20841 € |

