
43-17914 | |
|---|---|
DigiKey Part Number | 626-43-17914-ND |
Manufacturer | |
Manufacturer Product Number | 43-17914 |
Description | SAL-12SC-RK3PE-3/GOB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Orange |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 46,87650 € | 937,53 € |
| Unit Price without VAT: | 46,87650 € |
|---|---|
| Unit Price with VAT: | 55,78304 € |

