Parametric Equivalent
Parametric Equivalent

43-12530 | |
|---|---|
DigiKey Part Number | 43-12530-ND |
Manufacturer | |
Manufacturer Product Number | 43-12530 |
Description | CIRC CBL 5POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M12 | Color Violet |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1062200150 | Weidmüller | 0 | 281-1062200150-ND | 49,11000 € | Parametric Equivalent |
| 2493720150 | Weidmüller | 0 | 281-2493720150-ND | 82,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 23,65033 € | 709,51 € |
| Unit Price without VAT: | 23,65033 € |
|---|---|
| Unit Price with VAT: | 28,14389 € |



