
43-12526 | |
|---|---|
DigiKey Part Number | 43-12526-ND |
Manufacturer | |
Manufacturer Product Number | 43-12526 |
Description | CIRC CBL 5POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Gray |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-10826 | Amphenol CONEC | 0 | 43-10826-ND | 30,41750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 22,54867 € | 676,46 € |
| Unit Price without VAT: | 22,54867 € |
|---|---|
| Unit Price with VAT: | 26,83292 € |

