
43-12507 | |
|---|---|
DigiKey Part Number | 43-12507-ND |
Manufacturer | |
Manufacturer Product Number | 43-12507 |
Description | CIRC CBL 5POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Male Pins | Color Violet |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,22800 € | 712,28 € |
| Unit Price without VAT: | 71,22800 € |
|---|---|
| Unit Price with VAT: | 84,76132 € |

