
43-12432 | |
|---|---|
DigiKey Part Number | 43-12432-ND |
Manufacturer | |
Manufacturer Product Number | 43-12432 |
Description | CBL 8POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 33,22350 € | 664,47 € |
| Unit Price without VAT: | 33,22350 € |
|---|---|
| Unit Price with VAT: | 39,53597 € |

