
43-11738 | |
|---|---|
DigiKey Part Number | 43-11738-ND |
Manufacturer | |
Manufacturer Product Number | 43-11738 |
Description | CBL ASSY 9P M-CIRC 4P M 6.56' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male, Right Angle to Circular 04 pos Male 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Amphenol CONEC | Cable Type Round, Twin Axial |
Packaging Bag | Color Violet |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 09 pos Male, Right Angle to Circular 04 pos Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 134,43100 € | 1.344,31 € |
| Unit Price without VAT: | 134,43100 € |
|---|---|
| Unit Price with VAT: | 159,97289 € |

