
43-11642 | |
|---|---|
DigiKey Part Number | 43-11642-ND |
Manufacturer | |
Manufacturer Product Number | 43-11642 |
Description | CBL 5POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polypropylene (PP) |
1st Connector Gender Female Sockets | Color Orange |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 37,36750 € | 747,35 € |
| Unit Price without VAT: | 37,36750 € |
|---|---|
| Unit Price with VAT: | 44,46733 € |

