Parametric Equivalent
Parametric Equivalent

43-11622 | |
|---|---|
DigiKey Part Number | 43-11622-ND |
Manufacturer | |
Manufacturer Product Number | 43-11622 |
Description | CIRC CBL 4POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded 2 |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded 2 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert M12 | Color Violet |
1st Connector Orientation B | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-10942 | Amphenol CONEC | 0 | 43-10942-ND | 37,49850 € | Parametric Equivalent |
| 43-11619 | Amphenol CONEC | 0 | 43-11619-ND | 36,45150 € | Parametric Equivalent |
| 21348889486015 | HARTING | 0 | 21348889486015-ND | 50,34000 € | Parametric Equivalent |
| 21348889487015 | HARTING | 0 | 21348889487015-ND | 48,36100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 42,72050 € | 854,41 € |
| Unit Price without VAT: | 42,72050 € |
|---|---|
| Unit Price with VAT: | 50,83740 € |



