
43-10061 | |
|---|---|
DigiKey Part Number | 43-10061-ND |
Manufacturer | |
Manufacturer Product Number | 43-10061 |
Description | CIRC CBL 7POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 7 | Shielding Unshielded |
1st Connector Number of Positions Loaded 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,98380 € | 649,19 € |
| Unit Price without VAT: | 12,98380 € |
|---|---|
| Unit Price with VAT: | 15,45072 € |

