
43-05183 | |
|---|---|
DigiKey Part Number | 626-43-05183-ND |
Manufacturer | |
Manufacturer Product Number | 43-05183 |
Description | SAL-12-YRS5-RK5-RK5-1.5/1.5/1.5/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Y-Adapter on One End |
1st Connector Number of Positions 5 | Cable Type Round - Split |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug (2) | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,25300 € | 705,06 € |
| Unit Price without VAT: | 35,25300 € |
|---|---|
| Unit Price with VAT: | 41,95107 € |

