
43-05151 | |
|---|---|
DigiKey Part Number | 626-43-05151-ND |
Manufacturer | |
Manufacturer Product Number | 43-05151 |
Description | SAL-12-TSE5-TKE5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Male Pins/Female Sockets Free Hanging (In-Line) |
Category | Fastening Type Threaded |
Manufacturer Amphenol CONEC | Primary Material Plastic |
Series | Housing Material Thermoplastic Polyurethane (TPU) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Coupling Nut |
Connector Style Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Female Sockets | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 60V |
Shell Size - Insert (Convert To) M12 | Operating Temperature -30°C ~ 80°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 5 | Orientation (Convert To) Keyed |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 22,05400 € | 661,62 € |
| Unit Price without VAT: | 22,05400 € |
|---|---|
| Unit Price with VAT: | 26,24426 € |

