
43-05126 | |
|---|---|
DigiKey Part Number | 43-05126-ND |
Manufacturer | |
Manufacturer Product Number | 43-05126 |
Description | CBL 8POS RCPT/PLUG TO PLUG 0.98' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle; Plug, Right Angle | Length 0.98' (300.00mm) |
1st Connector Gender Female Sockets, Male Pins | Assembly Configuration T-Adapter on One End |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Gray |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,78650 € | 655,73 € |
| Unit Price without VAT: | 32,78650 € |
|---|---|
| Unit Price with VAT: | 39,01594 € |

