
43-05125 | |
|---|---|
DigiKey Part Number | 43-05125-ND |
Manufacturer | |
Manufacturer Product Number | 43-05125 |
Description | CBL 4POS RCPT/PLUG TO PLUG 1.97' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle; Plug, Right Angle | Length 1.97' (600.00mm) |
1st Connector Gender Female Sockets, Male Pins | Assembly Configuration T-Adapter on One End |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,45967 € | 583,79 € |
| Unit Price without VAT: | 19,45967 € |
|---|---|
| Unit Price with VAT: | 23,15701 € |

