
43-02798 | |
|---|---|
DigiKey Part Number | 43-02798-ND |
Manufacturer | |
Manufacturer Product Number | 43-02798 |
Description | CONN FMALE INSERT 12P GOLD SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Board Guide, Board Lock, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 12 | Voltage Rating 30V |
Shell Size - Insert M12-12 | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole, Right Angle | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 25,77100 € | 1.030,84 € |
| Unit Price without VAT: | 25,77100 € |
|---|---|
| Unit Price with VAT: | 30,66749 € |

