
43-02614 | |
|---|---|
DigiKey Part Number | 626-43-02614-ND |
Manufacturer | |
Manufacturer Product Number | 43-02614 |
Description | SAL-12-FSHC8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Crimp | Operating Temperature -20°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 8,84086 € | 618,86 € |
| Unit Price without VAT: | 8,84086 € |
|---|---|
| Unit Price with VAT: | 10,52062 € |

