
43-02413 | |
|---|---|
DigiKey Part Number | 626-43-02413-ND |
Manufacturer | |
Manufacturer Product Number | 43-02413 |
Description | SAL-12T-FS3-0,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Category | 1st Connector Orientation T |
Manufacturer Amphenol CONEC | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 10,70983 € | 642,59 € |
| Unit Price without VAT: | 10,70983 € |
|---|---|
| Unit Price with VAT: | 12,74470 € |

