
43-02392 | |
|---|---|
DigiKey Part Number | 626-43-02392-ND |
Manufacturer | |
Manufacturer Product Number | 43-02392 |
Description | SAL-12SC-FK3PE-0,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Category | 1st Connector Shell Size - Insert M12 |
Manufacturer Amphenol CONEC | 1st Connector Orientation S |
Series | 1st Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 1.64' (500.00mm) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Individual |
1st Connector Number of Positions 4 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,67740 € | 683,87 € |
| Unit Price without VAT: | 13,67740 € |
|---|---|
| Unit Price with VAT: | 16,27611 € |

