Parametric Equivalent

43-02304 | |
|---|---|
DigiKey Part Number | 626-43-02304-ND |
Manufacturer | |
Manufacturer Product Number | 43-02304 |
Description | SAL-12-FSV5.1-L-26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Flange | Voltage Rating 60V |
Termination Solder Cup | Operating Temperature -30°C ~ 80°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-02301 | Amphenol CONEC | 0 | 626-43-02301-ND | 12,97060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,64167 € | 589,25 € |
| Unit Price without VAT: | 19,64167 € |
|---|---|
| Unit Price with VAT: | 23,37359 € |

