
43-02280 | |
|---|---|
DigiKey Part Number | 626-43-02280-ND |
Manufacturer | |
Manufacturer Product Number | 43-02280 |
Description | SAL-12-ESTO5.1-L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Through Hole | Voltage Rating 60V |
Termination Solder | Operating Temperature -30°C ~ 80°C |
Fastening Type Push-Pull | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,87150 € | 77,43 € |
| Unit Price without VAT: | 3,87150 € |
|---|---|
| Unit Price with VAT: | 4,60709 € |

