Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

43-02121 | |
|---|---|
DigiKey Part Number | 626-43-02121-ND |
Manufacturer | |
Manufacturer Product Number | 43-02121 |
Description | SAL-12B-FK4-X9/14/SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide, Ground |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Surface Mount | Current Rating (Amps) 4A |
Termination Solder | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -25°C ~ 95°C |
Orientation N (Normal) | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Liquid Crystal Polymer (LCP), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-01854TR | Amphenol CONEC | 0 | 626-43-01854TR-ND | 8,36347 € | Parametric Equivalent |
| 43-02106 | Amphenol CONEC | 0 | 626-43-02106-ND | 7,63933 € | Parametric Equivalent |
| 43-02106TR | Amphenol CONEC | 0 | 626-43-02106TR-ND | 7,07047 € | Parametric Equivalent |
| 43-02121TR | Amphenol CONEC | 0 | 626-43-02121TR-ND | 9,59387 € | Parametric Equivalent |
| 43-02123 | Amphenol CONEC | 0 | 626-43-02123-ND | 10,09900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,83000 € | 98,30 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 11,69770 € |

