Parametric Equivalent

43-02111 | |
|---|---|
DigiKey Part Number | 626-43-02111-ND |
Manufacturer | |
Manufacturer Product Number | 43-02111 |
Description | SAL-12-FS8-X9/14/SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Board Guide, Ground |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Surface Mount | Current Rating (Amps) 2A |
Termination Solder | Voltage Rating 30V |
Fastening Type Threaded | Operating Temperature -25°C ~ 95°C |
Orientation N (Normal) | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Liquid Crystal Polymer (LCP), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-02111TR | Amphenol CONEC | 0 | 626-43-02111TR-ND | 6,80767 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,31950 € | 585,56 € |
| Unit Price without VAT: | 7,31950 € |
|---|---|
| Unit Price with VAT: | 8,71021 € |

