Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

43-02103 | |
|---|---|
DigiKey Part Number | 626-43-02103-ND |
Manufacturer | |
Manufacturer Product Number | 43-02103 |
Description | SAL-12-FK4-X13/14/SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide, Ground |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Surface Mount | Current Rating (Amps) 4A |
Termination Solder | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -25°C ~ 95°C |
Orientation N (Normal) | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Liquid Crystal Polymer (LCP), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-01852 | Amphenol CONEC | 0 | 626-43-01852-ND | 6,25630 € | Parametric Equivalent |
| 43-01852TR | Amphenol CONEC | 0 | 626-43-01852TR-ND | 6,45180 € | Parametric Equivalent |
| 43-02103TR | Amphenol CONEC | 0 | 626-43-02103TR-ND | 6,33660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,11290 € | 611,29 € |
| Unit Price without VAT: | 6,11290 € |
|---|---|
| Unit Price with VAT: | 7,27435 € |

