Parametric Equivalent

43-02030 | |
|---|---|
DigiKey Part Number | 626-43-02030-ND |
Manufacturer | |
Manufacturer Product Number | 43-02030 |
Description | SAL-12B-IS4-X9/SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Category | Shell Material Liquid Crystal Polymer (LCP), Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Surface Mount | Voltage Rating 250V |
Termination Solder | Operating Temperature -25°C ~ 95°C |
Fastening Type Push-Pull | Contact Material Copper Zinc |
Orientation B | Insert Material Liquid Crystal Polymer (LCP), Glass Filled |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-02030TR | Amphenol CONEC | 0 | 626-43-02030TR-ND | 3,81840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,54070 € | 354,07 € |
| Unit Price without VAT: | 3,54070 € |
|---|---|
| Unit Price with VAT: | 4,21343 € |

