
43-01965TR | |
|---|---|
DigiKey Part Number | 43-01965TR-ND |
Manufacturer | |
Manufacturer Product Number | 43-01965TR |
Description | CONN FMALE INSERT 8P GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Current Rating (Amps) 2A |
Connector Type | Voltage Rating 30V |
Number of Positions 8 | Operating Temperature -25°C ~ 95°C |
Shell Size - Insert M12-8 | Contact Material Copper Zinc |
Mounting Type Surface Mount | Insert Material Liquid Crystal Polymer - Glass Fiber (LCP-GF) |
Termination Solder | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,43173 € | 814,76 € |
| Unit Price without VAT: | 5,43173 € |
|---|---|
| Unit Price with VAT: | 6,46376 € |

