Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

43-01964 | |
|---|---|
DigiKey Part Number | 626-43-01964-ND |
Manufacturer | |
Manufacturer Product Number | 43-01964 |
Description | SAL-12-IS8-X9/SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Category | Shell Material Liquid Crystal Polymer (LCP), Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Ground |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Surface Mount | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 95°C |
Fastening Type Push-Pull | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Liquid Crystal Polymer (LCP), Glass Filled |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-01964TR | Amphenol CONEC | 0 | 626-43-01964TR-ND | 6,04307 € | Parametric Equivalent |
| 43-02028 | Amphenol CONEC | 0 | 626-43-02028-ND | 3,99270 € | Parametric Equivalent |
| 43-02028TR | Amphenol CONEC | 0 | 626-43-02028TR-ND | 4,26460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 6,30923 € | 82,02 € |
| Unit Price without VAT: | 6,30923 € |
|---|---|
| Unit Price with VAT: | 7,50798 € |

