
43-01896 | |
|---|---|
DigiKey Part Number | 626-43-01896-ND |
Manufacturer | |
Manufacturer Product Number | 43-01896 |
Description | SAL-FB-12-FKH5-P5,5-9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 60V |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Polypropylene (PP), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,37100 € | 618,55 € |
| Unit Price without VAT: | 12,37100 € |
|---|---|
| Unit Price with VAT: | 14,72149 € |

