
43-01854 | |
|---|---|
DigiKey Part Number | 43-01854-ND |
Manufacturer | |
Manufacturer Product Number | 43-01854 |
Description | CONN PLUG FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Surface Mount | Current Rating (Amps) 4A |
Mounting Feature Bulkhead | Voltage Rating 250V |
Termination Solder | Operating Temperature -25°C ~ 95°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Liquid Crystal Polymer - Glass Fiber (LCP-GF) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,08090 € | 708,09 € |
| Unit Price without VAT: | 7,08090 € |
|---|---|
| Unit Price with VAT: | 8,42627 € |

