Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

43-01853TR | |
|---|---|
DigiKey Part Number | 626-43-01853TR-ND |
Manufacturer | |
Manufacturer Product Number | 43-01853TR |
Description | SAL-12-FK5-X9/14/SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Board Guide, Ground |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Surface Mount | Current Rating (Amps) 4A |
Termination Solder | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -25°C ~ 95°C |
Orientation N (Normal) | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Liquid Crystal Polymer (LCP), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-01853 | Amphenol CONEC | 0 | 626-43-01853-ND | 6,67280 € | Parametric Equivalent |
| 43-02104 | Amphenol CONEC | 0 | 626-43-02104-ND | 6,54350 € | Parametric Equivalent |
| 43-02104TR | Amphenol CONEC | 0 | 626-43-02104TR-ND | 6,77333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,89913 € | 1.034,87 € |
| Unit Price without VAT: | 6,89913 € |
|---|---|
| Unit Price with VAT: | 8,20996 € |

