
43-01849TR | |
|---|---|
DigiKey Part Number | 626-43-01849TR-ND |
Manufacturer | |
Manufacturer Product Number | 43-01849TR |
Description | SAL-12-IK5-X9/SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Category | Shell Material Liquid Crystal Polymer (LCP), Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Surface Mount | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 95°C |
Fastening Type Push-Pull | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Liquid Crystal Polymer (LCP), Glass Filled |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,02940 € | 604,41 € |
| Unit Price without VAT: | 4,02940 € |
|---|---|
| Unit Price with VAT: | 4,79499 € |

