
43-01681 | |
|---|---|
DigiKey Part Number | 43-01681-ND |
Manufacturer | |
Manufacturer Product Number | 43-01681 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Transparent |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -30°C ~ 80°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon |
Orientation A | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-01636 | Amphenol CONEC | 0 | 43-01636-ND | 1,80336 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,13520 € | 960,84 € |
| Unit Price without VAT: | 2,13520 € |
|---|---|
| Unit Price with VAT: | 2,54089 € |

