
43-01658 | |
|---|---|
DigiKey Part Number | 626-43-01658-ND |
Manufacturer | |
Manufacturer Product Number | 43-01658 |
Description | SAL-12B-FSH4.1-1/G5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Violet |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,77733 € | 593,32 € |
| Unit Price without VAT: | 19,77733 € |
|---|---|
| Unit Price with VAT: | 23,53502 € |

