
43-01643 | |
|---|---|
DigiKey Part Number | 626-43-01643-ND |
Manufacturer | |
Manufacturer Product Number | 43-01643 |
Description | SAL-DN-12-FKH5.3-1/GJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Violet |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 23,18700 € | 695,61 € |
| Unit Price without VAT: | 23,18700 € |
|---|---|
| Unit Price with VAT: | 27,59253 € |

