
43-01635 | |
|---|---|
DigiKey Part Number | 43-01635-ND |
Manufacturer | |
Manufacturer Product Number | 43-01635 |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -30°C ~ 130°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-01701 | Amphenol CONEC | 0 | 43-01701-ND | 3,48153 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,15431 € | 1.419,44 € |
| Unit Price without VAT: | 3,15431 € |
|---|---|
| Unit Price with VAT: | 3,75363 € |

