
43-01632 | |
|---|---|
DigiKey Part Number | 43-01632-ND |
Manufacturer | |
Manufacturer Product Number | 43-01632 |
Description | CONN RCPT MALE 8POS SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Category | Shell Size - Insert M12-8 |
Mfr | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Orientation A |
Connector Type | Base Product Number |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 5,53571 € | 77,50 € |
| Unit Price without VAT: | 5,53571 € |
|---|---|
| Unit Price with VAT: | 6,58749 € |

