
43-01228 | |
|---|---|
DigiKey Part Number | 626-43-01228-ND |
Manufacturer | |
Manufacturer Product Number | 43-01228 |
Description | SAL-12D-FKW4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Copper Tin |
Mfr | Shell Finish Tin |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250V |
Termination Solder | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation N (Normal) | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 8,10156 € | 729,14 € |
| Unit Price without VAT: | 8,10156 € |
|---|---|
| Unit Price with VAT: | 9,64086 € |

