
43-01181 | |
|---|---|
DigiKey Part Number | 626-1485-ND |
Manufacturer | |
Manufacturer Product Number | 43-01181 |
Description | CONN PLUG FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 |
Number of Positions 5 | Features Board Guide |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead | Voltage Rating 60V |
Termination Solder | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,53000 € | 9,53 € |
| 10 | 8,09400 € | 80,94 € |
| 30 | 7,48900 € | 224,67 € |
| 50 | 7,22400 € | 361,20 € |
| 100 | 6,87920 € | 687,92 € |
| 250 | 6,44872 € | 1.612,18 € |
| 500 | 6,14118 € | 3.070,59 € |
| 1.000 | 5,84843 € | 5.848,43 € |
| Unit Price without VAT: | 9,53000 € |
|---|---|
| Unit Price with VAT: | 11,34070 € |

