
43-01137 | |
|---|---|
DigiKey Part Number | 626-43-01137-ND |
Manufacturer | |
Manufacturer Product Number | 43-01137 |
Description | SAL-HT-12-FKH5.1-0,5-9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Category | 1st Connector Orientation A |
Manufacturer Amphenol CONEC | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 15,62000 € | 624,80 € |
| Unit Price without VAT: | 15,62000 € |
|---|---|
| Unit Price with VAT: | 18,58780 € |

