
43-01126 | |
|---|---|
DigiKey Part Number | 43-01126-ND |
Manufacturer | |
Manufacturer Product Number | 43-01126 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -30°C ~ 85°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation B | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-01125 | Amphenol CONEC | 0 | 43-01125-ND | 8,45757 € | Parametric Equivalent |
| 43-01219 | Amphenol CONEC | 0 | 43-01219-ND | 5,58410 € | Parametric Equivalent |
| 43-01251 | Amphenol CONEC | 0 | 43-01251-ND | 8,48129 € | Parametric Equivalent |
| 43-01252 | Amphenol CONEC | 0 | 43-01252-ND | 8,62457 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 8,66457 € | 606,52 € |
| Unit Price without VAT: | 8,66457 € |
|---|---|
| Unit Price with VAT: | 10,31084 € |

