43-00580 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 52,16000 €
Datasheet
New Product
4 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-00580

DigiKey Part Number
626-43-00580-ND
Manufacturer
Manufacturer Product Number
43-00580
Description
M12X1 4POS CRIMP MALE PIN BAYONE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
B
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.630" (16.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA6), Nylon 6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,79000 €52,79 €
1044,86700 €448,67 €
3041,52267 €1.245,68 €
5040,05440 €2.002,72 €
10038,14490 €3.814,49 €
Manufacturers Standard Package
Unit Price without VAT:52,79000 €
Unit Price with VAT:62,82010 €