
43-00350 | |
|---|---|
DigiKey Part Number | 626-43-00350-ND |
Manufacturer | |
Manufacturer Product Number | 43-00350 |
Description | SAL-12-RKWCE5-S/150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 60V | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | Gadolinium-Zinc, Nickel | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA6T), Nylon 6/T | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,46250 € | 658,50 € |
| Unit Price without VAT: | 16,46250 € |
|---|---|
| Unit Price with VAT: | 19,59038 € |

