
43-00340 | |
|---|---|
DigiKey Part Number | 626-43-00340-ND |
Manufacturer | |
Manufacturer Product Number | 43-00340 |
Description | 8POS F CONN. M12X1 FIELD ATTACHA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Gadolinium-Zinc, Nickel |
Orientation N (Normal) | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA6T), Nylon 6/T |
Shell Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 22,59725 € | 903,89 € |
| Unit Price without VAT: | 22,59725 € |
|---|---|
| Unit Price with VAT: | 26,89073 € |

