
43-00133 | |
|---|---|
DigiKey Part Number | 43-00133-ND |
Manufacturer | |
Manufacturer Product Number | 43-00133 |
Description | CONN RCPT MALE 8POS GOLD SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB, UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA6), Nylon 6 |
Primary Material Metal | Base Product Number |
Shell Material Gadolinium-Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 18,06200 € | 722,48 € |
| Unit Price without VAT: | 18,06200 € |
|---|---|
| Unit Price with VAT: | 21,49378 € |

