
43-00115 | |
|---|---|
DigiKey Part Number | 43-00115-ND |
Manufacturer | |
Manufacturer Product Number | 43-00115 |
Description | CONN RCPT MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Gadolinium-Zinc, Nickel |
Orientation A | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA6), Nylon 6 |
Shell Material Gadolinium-Zinc | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,65900 € | 586,36 € |
| Unit Price without VAT: | 14,65900 € |
|---|---|
| Unit Price with VAT: | 17,44421 € |

