42-12251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 11,07283 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 9,36014 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 8,79543 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 11,17767 €
New at DigiKey
Image for 42-12251 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42-12251

DigiKey Part Number
626-42-12251-ND
Manufacturer
Manufacturer Product Number
42-12251
Description
SAL-8-RK4-RS4-0,6/A1/05
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Amphenol CONEC
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M8
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
1.97' (600.00mm)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M8
Color
Gray
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
42-10158Amphenol CONEC042-10158-ND11,07283 €Parametric Equivalent
42-10190Amphenol CONEC042-10190-ND9,36014 €Parametric Equivalent
42-10820Amphenol CONEC042-10820-ND8,79543 €Parametric Equivalent
42-10836Amphenol CONEC0626-42-10836-ND11,17767 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5014,07000 €703,50 €
Unit Price without VAT:14,07000 €
Unit Price with VAT:16,74330 €